337-036-559-812

Heilind Number:EDA337-036-559-812
Manufacturer:EDAC
Manufacturer Number:337-036-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-812

Detailed Description

Enhance PCB connectivity with this durable Card Edge Connector, featuring a striking green color design. With a robust housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Equipped with two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for 36 positions. The right angle mount orientation and .2-inch row spacing make it convenient for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality for efficient and secure connectivity.