337-036-559-858

Heilind Number:EDA337-036-559-858
Manufacturer:EDAC
Manufacturer Number:337-036-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 36 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both longevity and easy identification. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient mounting. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Explore our wide range of PCB connectors for more innovative solutions.