337-036-559-868

Heilind Number:EDA337-036-559-868
Manufacturer:EDAC
Manufacturer Number:337-036-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a dual-row layout with 36 positions for optimal functionality. The contact material, a durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of possibilities with this essential component.