337-036-559-878

Heilind Number:EDA337-036-559-878
Manufacturer:EDAC
Manufacturer Number:337-036-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-878

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures secure and reliable connections. With a double row design and 36 positions, it offers ample space for versatile PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation adds flexibility to installation, making it an essential component in any PCB assembly. Trust in this connector for efficient board-to-board connections in your electronic projects.