337-036-560-202

Heilind Number:EDA337-036-560-202
Manufacturer:EDAC
Manufacturer Number:337-036-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. This essential component, with a vibrant green hue, ensures reliable power transmission, supporting an amperage of 3A. Crafted with precision, its housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows and 36 positions, with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. Designed for convenience, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its performance and elevate your connectivity solutions.