337-036-560-203

Heilind Number:EDA337-036-560-203
Manufacturer:EDAC
Manufacturer Number:337-036-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 36 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Explore the limitless possibilities of connectivity with this essential component.