337-036-560-204

Heilind Number:EDA337-036-560-204
Manufacturer:EDAC
Manufacturer Number:337-036-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3 A, it ensures reliable power transmission. Designed with two rows of 36 contact positions, it offers ample room for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector maintains stable performance in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, it's a must-have component for your electronic projects.