337-036-560-207

Heilind Number:EDA337-036-560-207
Manufacturer:EDAC
Manufacturer Number:337-036-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and thirty-six positions, it offers ample configuration options for your specific needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for secure attachment, making it a must-have component in your connectivity arsenal. Elevate your PCB design with this essential connector, a standout in our comprehensive range of high-quality products.