337-036-560-212

Heilind Number:EDA337-036-560-212
Manufacturer:EDAC
Manufacturer Number:337-036-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, it not only ensures easy identification but also adds a touch of style to your assembly. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 36 positions. Designed for straight mount orientation, it facilitates hassle-free installation onto your circuit board. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in this connector to deliver reliable connectivity and optimal performance for your devices.