337-036-560-258

Heilind Number:EDA337-036-560-258
Manufacturer:EDAC
Manufacturer Number:337-036-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it offers 36 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this Straight-mount Card Edge Connector is a must-have component for your connectivity needs.