337-036-560-268

Heilind Number:EDA337-036-560-268
Manufacturer:EDAC
Manufacturer Number:337-036-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance with a 3 A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust protection in various operating conditions. With two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, it offers efficient signal transmission across 36 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in any environment. Trust in this essential component for optimal connectivity in your applications.