337-036-560-802

Heilind Number:EDA337-036-560-802
Manufacturer:EDAC
Manufacturer Number:337-036-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-802

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows with a total of 36 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.