337-036-560-803

Heilind Number:EDA337-036-560-803
Manufacturer:EDAC
Manufacturer Number:337-036-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with a 3A amperage rating suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, each spaced precisely at .156 inches, it offers 36 positions for efficient data transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.