337-036-560-804

Heilind Number:EDA337-036-560-804
Manufacturer:EDAC
Manufacturer Number:337-036-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient power transmission at an amperage of 3A. The straight mount orientation and 36 positions make it easy to install and configure, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your PCB assembly with this essential connector.