337-036-560-807

Heilind Number:EDA337-036-560-807
Manufacturer:EDAC
Manufacturer Number:337-036-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-807

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 36 positions, this connector offers ample connectivity for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in this connector for a secure and efficient board-to-board connection solution.