337-036-560-808

Heilind Number:EDA337-036-560-808
Manufacturer:EDAC
Manufacturer Number:337-036-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration within printed circuit boards. This essential component features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The 36 positions provide ample space for multiple connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component, delivering efficiency and precision in every connection.