337-036-560-812

Heilind Number:EDA337-036-560-812
Manufacturer:EDAC
Manufacturer Number:337-036-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a vibrant green hue, it not only stands out visually but also offers a high amperage capacity of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance in various environmental conditions. With two rows and 36 positions, this connector facilitates multiple connections with precision. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is a must-have for any PCB project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Trust in our high-quality connector to streamline your board-to-board connections with ease.