337-036-560-858

Heilind Number:EDA337-036-560-858
Manufacturer:EDAC
Manufacturer Number:337-036-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-858

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue, perfect for easy identification. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 36 positions and a pitch of .156 inches, it offers ample space for secure board-to-board connections. Its straight mount orientation and precise row spacing of .2 inches guarantee a snug fit, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic projects with this essential component.