337-036-560-878

Heilind Number:EDA337-036-560-878
Manufacturer:EDAC
Manufacturer Number:337-036-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a double-row layout with 36 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a 3A amperage rating and copper alloy contacts, it guarantees stable power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connection needs. Elevate your electronics with this essential component.