337-037-500-101

Heilind Number:EDA337-037-500-101
Manufacturer:EDAC
Manufacturer Number:337-037-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-500-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row of 37 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have component in your PCB assembly. Elevate your connectivity solutions with this essential connector.