337-037-500-103

Heilind Number:EDA337-037-500-103
Manufacturer:EDAC
Manufacturer Number:337-037-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in building reliable electronic systems. Designed with precision and durability in mind, this connector features a single row layout with 37 positions, allowing for seamless integration on your circuit board. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a vibrant aesthetic but also ensures compliance with industry safety standards. Each contact point is made of high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility in various applications. Trust in this essential component for your connectivity needs.