337-037-500-608

Heilind Number:EDA337-037-500-608
Manufacturer:EDAC
Manufacturer Number:337-037-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-500-608

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 37 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB connectivity needs.