337-037-520-101

Heilind Number:EDA337-037-520-101
Manufacturer:EDAC
Manufacturer Number:337-037-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 37 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.