337-037-520-102

Heilind Number:EDA337-037-520-102
Manufacturer:EDAC
Manufacturer Number:337-037-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 37 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it has a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether for industrial or electronic projects, this straight-mount connector is a versatile and essential component to have on hand.