337-037-520-103

Heilind Number:EDA337-037-520-103
Manufacturer:EDAC
Manufacturer Number:337-037-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row layout with 37 positions, providing ample space for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your circuit board designs with this essential component.