337-037-520-107

Heilind Number:EDA337-037-520-107
Manufacturer:EDAC
Manufacturer Number:337-037-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it effortlessly blends style with functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row configuration with 37 positions offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures low impedance for optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB assemblies with this essential connector, a must-have for any electronics project.