337-037-520-108

Heilind Number:EDA337-037-520-108
Manufacturer:EDAC
Manufacturer Number:337-037-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 37 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component.