337-037-520-112

Heilind Number:EDA337-037-520-112
Manufacturer:EDAC
Manufacturer Number:337-037-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-112

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts top-tier performance with a 3A amperage rating. Featuring a single row design with 37 positions, it offers seamless connectivity for your electronic components. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal board-to-board connectivity.