337-037-520-158

Heilind Number:EDA337-037-520-158
Manufacturer:EDAC
Manufacturer Number:337-037-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer within your electronic devices. Designed for optimal performance, this connector features 37 positions in a single row, offering ample connectivity options for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and efficient power transmission, while the green color coding ensures easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in our high-quality connector to streamline your PCB assembly process and maintain consistent performance in your devices.