337-037-520-168

Heilind Number:EDA337-037-520-168
Manufacturer:EDAC
Manufacturer Number:337-037-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Boasting a vibrant Green color, it not only stands out visually but also offers reliability with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use in various environments. Featuring a single row design with 37 positions, this connector guarantees efficient data transmission. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity, while a .2-inch row spacing facilitates easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.