337-037-520-602

Heilind Number:EDA337-037-520-602
Manufacturer:EDAC
Manufacturer Number:337-037-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 37 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, not only adds a pop of color but also guarantees long-lasting reliability. Crafted with precision, the Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies the assembly process. Elevate your connectivity game with this essential component, perfect for various projects in the realm of electronics and beyond.