337-037-520-604

Heilind Number:EDA337-037-520-604
Manufacturer:EDAC
Manufacturer Number:337-037-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The green color coding and straight mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your devices. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.