337-037-520-658

Heilind Number:EDA337-037-520-658
Manufacturer:EDAC
Manufacturer Number:337-037-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Thanks to its straight mount orientation and .156-inch pitch, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in our high-quality connector to optimize your connectivity needs effectively.