337-037-521-101

Heilind Number:EDA337-037-521-101
Manufacturer:EDAC
Manufacturer Number:337-037-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimum performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable power transmission, while the single-row configuration with 37 positions guarantees seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Elevate your connectivity solutions with this high-quality connector.