337-037-521-103

Heilind Number:EDA337-037-521-103
Manufacturer:EDAC
Manufacturer Number:337-037-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant Green, designed for high-performance applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 37 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your assembly with this essential component for optimal signal transfer efficiency.