337-037-521-107

Heilind Number:EDA337-037-521-107
Manufacturer:EDAC
Manufacturer Number:337-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-107

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in a sleek green hue. Designed for optimal functionality, this connector features a single row layout with 37 positions, ensuring seamless electrical contact. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and stability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.