337-037-521-108

Heilind Number:EDA337-037-521-108
Manufacturer:EDAC
Manufacturer Number:337-037-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless circuitry integration. Designed with precision in mind, this connector boasts a single row configuration, housing 37 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission, while the green color coding simplifies identification. With a pitch and row spacing of .156 and .2 inches, respectively, it offers precise alignment on the board. Its straight mount orientation further streamlines installation, making it a versatile choice for various applications in the realm of electronics. Trust in this connector to deliver consistent performance and longevity in your projects.