337-037-521-158

Heilind Number:EDA337-037-521-158
Manufacturer:EDAC
Manufacturer Number:337-037-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row layout with 37 positions and a .156-inch pitch, ensuring precise and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments. The housing material provides robust protection, while the copper alloy contacts offer optimal conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Trust in this green-colored connector to deliver high-performance connectivity in your PCB assemblies.