337-037-521-168

Heilind Number:EDA337-037-521-168
Manufacturer:EDAC
Manufacturer Number:337-037-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-168

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a high amperage rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting a single row configuration with 37 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.