337-037-521-602

Heilind Number:EDA337-037-521-602
Manufacturer:EDAC
Manufacturer Number:337-037-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 37 copper alloy contacts, it offers seamless connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your setup today with this essential component for efficient board-to-board connections.