337-037-521-604

Heilind Number:EDA337-037-521-604
Manufacturer:EDAC
Manufacturer Number:337-037-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a single row layout and 37 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the generous pitch and row spacing of .156 in and .2 in, respectively, facilitate effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential connector, a must-have in any connector toolkit.