337-037-521-607

Heilind Number:EDA337-037-521-607
Manufacturer:EDAC
Manufacturer Number:337-037-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic applications. Featuring a single row with 37 positions and a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity solutions with this essential component.