337-037-521-608

Heilind Number:EDA337-037-521-608
Manufacturer:EDAC
Manufacturer Number:337-037-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers 37 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and single row layout make it easy to integrate into your devices, meeting the highest standards for performance and reliability. Elevate your connectivity solutions with this essential component.