337-037-521-658

Heilind Number:EDA337-037-521-658
Manufacturer:EDAC
Manufacturer Number:337-037-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-658

Detailed Description

Enhance connectivity in your electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 37 positions, ensuring seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.