337-037-521-668

Heilind Number:EDA337-037-521-668
Manufacturer:EDAC
Manufacturer Number:337-037-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-668

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 37 positions, it offers ample configuration possibilities for your PCB connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component, available now.