337-037-521-678

Heilind Number:EDA337-037-521-678
Manufacturer:EDAC
Manufacturer Number:337-037-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a single row configuration with 37 positions, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission while the green housing adds a professional touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Operating within a wide temperature range of -40 to 105 °C, it's suitable for both standard and harsh conditions. Upgrade your system with this essential connector, a must-have in any electronic setup.