337-037-523-101

Heilind Number:EDA337-037-523-101
Manufacturer:EDAC
Manufacturer Number:337-037-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-101

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures reliable power transmission with its 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its single-row construction with 37 positions offers seamless integration onto your PCB, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight or angled, its versatile mount orientation accommodates various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.