337-037-523-102

Heilind Number:EDA337-037-523-102
Manufacturer:EDAC
Manufacturer Number:337-037-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 37 positions for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures durability and safety in any environment. Crafted with precision, the contacts feature Copper Alloy construction, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Perfect for a range of applications, this connector is a must-have in your toolkit for seamless board-to-board PCB connections.