337-037-523-103

Heilind Number:EDA337-037-523-103
Manufacturer:EDAC
Manufacturer Number:337-037-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a single row layout with 37 positions, ensuring efficient data transmission. Engineered with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal signal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for reliable and robust board-to-board connections in your electronic projects.