337-037-523-602

Heilind Number:EDA337-037-523-602
Manufacturer:EDAC
Manufacturer Number:337-037-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-523-602

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a vibrant green hue that signifies its power-efficient capabilities. Crafted with precision, it boasts a single row of 37 positions, each meticulously engineered with copper alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in any environment. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Trust in its straight mount orientation for easy installation and rest assured that your electronic connections are in good hands. Elevate your PCB assembly with this essential component and experience seamless connectivity like never before.